Arrow Electronic Components Online
095666448831|AMPHENOLRF|simage
095666448831|AMPHENOLRF|limage
Cable Assembly Coaxial

095-666-44883-1

Cable Assembly Belden 1855A 0.152m HD-BNC to BNC F-M

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Belden 1855A
  • Gender
    F-M
  • Connector Type A
    HD-BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    0.152
  • Impedance (Ohm)
    75
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources