Cable Assembly Other
09474747010
Cable Assembly Round 1.5m RJ Industrial to RJ Industrial 8 to 8 POS RJ Industrial®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Round
Number of Contacts
8 to 8
Connector Type A
RJ Industrial
Connector Type B
RJ Industrial
Cable Length (m)
1.5
Color
Yellow
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Tradename
RJ Industrial®
Jacket Material
Polyurethane
Connector Orientation
Straight to Straight

