09461454420 | PushPull V4 Rectangular Connector, 4 Positions
Conn Power PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
HARTING Technology GroupAn Overview of PushPull
HARTING PushPull is a small form factor industrial connector series for data, signal and power. The push pull connectors rely strongly on their internal locking mechanisms, which provide a secure and robust connection without any requirement to twist into place or use levers. This innovation makes connection and disconnection of the connector simple, even in the case of outdoor connectors or hard-to-reach locations. The audible click lets the user know when a connection is in place. Thanks to the corrosion resistance of the plastic housings and hoods, the HARTING PushPull connectors can be used as outdoor electrical connectors.
Benefits of the HARTING PushPull
- High-density nature provides space savings
- Available in rectangular or circular form factors making it suitable for all applications
- Reliable use everywhere, including outdoors and when waterproof connectors are needed
- Connection and disconnection without any tools and just a single hand
- Full portfolio ‐ functional for power, signal and data connections
- Comfortable, fast and safe installation that includes audible feedback
Associated Products
Please note that this product is one half of a mated connection. This connector has a few sets of associated parts that can be used with or in place of it.
Click here to view associated products.
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
48V
Maximum Contact Resistance (mOhm)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Mating Cycle (Cycles)
750
Wire Size (AWG)
14-16
IP Rating
IP65/IP67
Housing Color
Black
Product Weight (g)
1
Product Length (mm)
24
Product Depth (mm)
65
Product Height (mm)
20.5
Mounting
Cable Mount

