Connector Accessories
09455020005
Connector Accessories Sealing Cover Thermoplastic Transparent
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Sealing Cover
Connector Type
Connector Headers and PCB Receptacles
Material
Thermoplastic
Color
Transparent
Product Length (mm)
29.9

