Arrow Electronic Components Online
09451812560XL|HARTING|simage
09451812560XL|HARTING|limage
Connector Interface

09451812560XL

Conn Interface PL 8Signal/2Ground POS Solder RA Cable Mount 10 Terminal 1 Port Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Interface
  • Gender
    PL
  • Number of Contacts
    8Signal/2Ground
  • Number of Terminals
    10
  • Number of Ports
    1
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    60VDC|50VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    5000
  • Packaging
    Bulk
  • Product Weight (g)
    8.6
  • Product Length (mm)
    17.5
  • Product Depth (mm)
    28.6
  • Product Height (mm)
    9.2
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Copper Alloy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources