Arrow Electronic Components Online
09365162702|HARTING|simage
09365162702|HARTING|limage
Connector Rectangular

09365162702

Conn Rectangular SKT 16Signal/1Ground POS Crimp ST Panel Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    RCP
  • Number of Contacts
    16Signal/1Ground
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    90V
  • Insulation Resistance (MOhm)
    10000
  • Maximum Contact Resistance (mOhm)
    1
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    40
  • Mating Cycle (Cycles)
    500
  • Less Contact
    Yes
  • IP Rating
    IP65
  • Product Weight (g)
    63
  • Product Length (mm)
    84.5
  • Product Depth (mm)
    34
  • Product Height (mm)
    36
  • Mounting
    Panel Mount
  • Contact Plating
    Silver
  • Contact Material
    Copper Alloy

Documentation and Resources

Datasheets
Design resources