You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
09350025402|HARTING|limage
09350025402|HARTING|simage
Accessori per connettori

09350025402

Connector Accessories Dust Cap Straight Thermoplastic Black

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Dust Cap
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Color
    Black
  • Product Weight (g)
    4.38
  • Product Length (mm)
    26.42
  • Product Depth (mm)
    26.17
  • Product Height (mm)
    20.2

Documentation and Resources

Datasheets
Design resources