Connector Discrete Wire Housing
0934451103
Conn Housing PL 2 POS Crimp ST Cable Mount Green ML-XT™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Insulation Resistance (MOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
4.271
Product Length (mm)
15.76
Product Depth (mm)
17.35
Product Height (mm)
30.81
Tradename
ML-XT™
Mounting
Cable Mount

