Connector Rectangular
09338062703
Conn Rectangular F 6 POS Screw ST Panel Mount
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
6
Number of Rows
2
Termination Method
Screw
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
16
Maximum Voltage Rating
500V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
200
Product Length (mm)
50.4
Product Depth (mm)
37.85
Product Height (mm)
34
Mounting
Panel Mount
Contact Plating
Silver
Contact Material
Copper Alloy

