Arrow Electronic Components Online
09330009954|HARTING|simage
09330009954|HARTING|limage
Connector Accessories

09330009954

Connector Accessories Code Pin Straight Thermoplastic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Code Pin
  • Body Orientation
    Straight
  • Material
    Thermoplastic
  • Product Weight (g)
    0.02
  • Product Diameter (mm)
    4.5
  • Product Length (mm)
    24

Documentation and Resources

Datasheets
Design resources