Arrow Electronic Components Online
09325F30|QUALTEK|simage
09325F30|QUALTEK|limage
Thermal Management Accessories

09325-F/30

Thrml Mgmt Access Fan Filter Assembly 80mm Plastic Bag

Qualtek Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Assembly
  • Fits Fan Size (mm)
    80
  • Packaging
    Bag
  • Product Length (mm)
    83.3
  • Product Depth (mm)
    9.9
  • Product Height (mm)
    83.3
  • Material
    Plastic

Documentation and Resources

Datasheets
Design resources