Arrow Electronic Components Online
09300245405|HARTING|simage
09300245405|HARTING|limage
Connector Accessories

09300245405

Connector Accessories Cover Thermoplastic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Cover
  • Material
    Thermoplastic
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    24
  • Product Length (mm)
    122.5
  • Product Depth (mm)
    57
  • Product Height (mm)
    17.5

Documentation and Resources

Datasheets
Design resources