Connector Backplane
09222326850
Conn DIN 41612 F 32 POS 2.54mm Press Fit ST Thru-Hole Box
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
DIN 41612
Gender
F
Number of Contacts
32
Termination Method
Press Fit
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
400
Product Length (mm)
54.9
Product Depth (mm)
8
Product Height (mm)
11.6
Mounting
Through Hole

