Conectores de Backplane
09221322921
Conn Backplane M 32 POS 2.54mm Solder RA Thru-Hole
HARTING Technology GroupProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backplane
Gender
M
Number of Contacts
32
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Current Rating (A)
2
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
20
Mating Cycle (Cycles)
500
Product Weight (g)
5.62
Product Length (mm)
54
Product Depth (mm)
15.18
Product Height (mm)
8.5
Mounting
Through Hole

