Connector Rectangular
09210643101
Conn Rectangular F 64 POS Crimp ST Panel Mount Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rectangular
Number of Contacts
64
Number of Rows
4
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
111
Product Depth (mm)
38.5
Product Height (mm)
34
Mounting
Panel Mount
Contact Material
Copper Alloy

