Cable Flat/Ribbon
09180257001
Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300VAC Gray 30.48m Reel
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Cable Type
Flat Cable
Wire Size (AWG)
28
Number of Conductors
25
Factory Cable Length (m)
30.48
Cable Pitch (mm)
1.27
Conductor Material
Tinned Copper
Jacket Color
Gray
Maximum Current Rating (A)
1.3
Maximum Voltage Rating
300VAC
Impedance (Ohm)
100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Packaging
Reel
Product Depth (mm)
31.41
Product Height (mm)
0.93
Insulation Color
Gray
Jacket Material
Polyvinyl Chloride

