Arrow Electronic Components Online
09180009905|HARTING|simage
09180009905|HARTING|limage
Connector Accessories

09180009905

Connector Accessories Lever Straight Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Lever
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Packaging
    Bulk
  • Product Length (mm)
    9.3
  • Product Depth (mm)
    6
  • Product Height (mm)
    15.5

Documentation and Resources

Datasheets
Design resources