Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backshells
Connector Type
Connector Circular
Angular Function
180°
Body Material
Copper-Zinc Alloy
Body Plating
Nickel
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Color
Black
Style
Housing
Product Diameter (mm)
26.4
Product Length (mm)
72

