Arrow Electronic Components Online
09151172702|HARTING|simage
09151172702|HARTING|limage
Connector Circular

09151172702

Conn M23 Circular SKT 17 POS Solder Cup ST Cable Mount 17 Terminal 1 Port Han®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    M23 Circular
  • Tradename
    Han®
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    17
  • Number of Terminals
    17
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Wire Size (AWG)
    18
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Housing Color
    White
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    160V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Insulation Resistance (MOhm)
    1
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    17
  • Product Length (mm)
    20.7

Documentation and Resources

Datasheets
Design resources