Backshells
09151000701
Hood 180° M23 Shell Size Nickel Copper-Zinc Alloy Screw Lock
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
7
Shell Size
M23
Connector Type
Connector Circular
Angular Function
180°
Body Material
Copper-Zinc Alloy
Body Plating
Nickel
Coupling
Screw Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Hood
Product Diameter (mm)
26.4
Product Length (mm)
67

