Backshells
09151000602
Hood 90° M23 Shell Size Nickel Copper-Zinc Alloy Screw Lock
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
12
Shell Size
M23
Connector Type
Connector Circular
Angular Function
90°
Body Material
Copper-Zinc Alloy
Body Plating
Nickel
Coupling
Screw Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Hood
Product Diameter (mm)
26.5
Product Length (mm)
78

