Arrow Electronic Components Online
09151000401|HARTING|simage
09151000401|HARTING|limage
Backshells

09151000401

Hood 180° M23 Shell Size Nickel Copper-Zinc Alloy Screw Lock

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    7
  • Shell Size
    M23
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Copper-Zinc Alloy
  • Body Plating
    Nickel
  • Coupling
    Screw Lock
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Style
    Hood
  • Product Diameter (mm)
    26.4
  • Product Length (mm)
    65

Documentation and Resources

Datasheets
Design resources