Backshells
09151000374
Bulkhead Housing 180° M23 Shell Size Nickel Copper-Zinc Alloy Screw Lock
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
Backshells
Shell Size
M23
Connector Type
Connector Rectangular
Angular Function
180°
Body Material
Copper-Zinc Alloy
Body Plating
Nickel
Coupling
Screw Lock
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Style
Bulkhead Housing
Product Length (mm)
37.5

