Connector Circular
09150083013
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Han-Quintax®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Circular
Tradename
Han-Quintax®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Crimp
Less Contact
No
Shell Material
Zinc Alloy
Housing Color
Gray
Maximum Current Rating (A)
5
Maximum Voltage Rating
50V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Contact Resistance (mOhm)
100
Mating Cycle (Cycles)
500
Product Length (mm)
46.2

