Connector Rectangular
09140123101
Conn Rectangular F 12 POS Crimp ST Cable Mount Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Rectangular
Gender
RCP
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
10000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Bag
Product Weight (g)
10
Product Length (mm)
34.2
Product Depth (mm)
14.6
Product Height (mm)
33.9
Mounting
Cable Mount

