Connector Power
09140022702
Conn Power F 2 POS Screw ST Cable Mount 2 Terminal 1 Port Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Power
Gender
F
Number of Contacts
2
Number of Terminals
2
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
40
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
0.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Wire Size (AWG)
8-10
Housing Color
Light Gray
Product Weight (g)
24.185
Product Length (mm)
34.2
Product Depth (mm)
40.6
Product Height (mm)
14.6
Tradename
Han-Modular®
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy

