Connector USB
09140014701
Conn USB 2.0 RCP 4 POS ST Cable Mount 4 Terminal 1 Port Bag
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
USB 2.0
Gender
RCP
Number of Terminals
4
Number of Contacts
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
1
Maximum Voltage Rating
50V
Insulation Resistance (MOhm)
10000
Mating Cycle (Cycles)
500
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
34.2
Product Depth (mm)
49.4
Mounting
Cable Mount

