Connector Rectangular
09140013072
Conn Rectangular PIN 1 POS Crimp ST Cable Mount Han-Modular®
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Rectangular
Gender
PL
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Maximum Contact Resistance (mOhm)
0.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Shell Material
Zinc Die Cast
Product Weight (g)
75.8
Product Length (mm)
34.5
Product Depth (mm)
34
Tradename
Han-Modular®
Mounting
Cable Mount
Contact Plating
Silver
Contact Material
Copper Alloy

