Arrow Electronic Components Online
09140006304|HARTING|simage
09140006304|HARTING|limage
Connector Contact

09140006304

Pneumatic contact, Without shut-off, Straight, Male, Brass

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Gender
    PIN
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    0.033

Documentation and Resources

Datasheets
Design resources