Arrow Electronic Components Online
09110013101|HARTING|simage
09110013101|HARTING|limage
Connector Discrete Wire Housing

09110013101

Conn Housing F 1 POS Crimp ST Cable Mount

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    F
  • Number of Contacts
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    350
  • Maximum Voltage Rating
    2000V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Weight (g)
    41
  • Product Length (mm)
    32
  • Product Depth (mm)
    32
  • Product Height (mm)
    87.5
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources