Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Frame
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Metal
Product Weight (g)
150
Product Length (mm)
141
Product Depth (mm)
43.5

