Arrow Electronic Components Online
09062152821|HARTING|simage
09062152821|HARTING|limage
Connector Backplane

09062152821

Conn DIN 41612 F 15 POS 10.16mm Solder ST Thru-Hole

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DIN 41612
  • Gender
    F
  • Number of Contacts
    15
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    10.16
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    8
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Product Weight (g)
    16.9
  • Product Length (mm)
    94.75
  • Product Depth (mm)
    14.7
  • Product Height (mm)
    10.1
  • Tail Length (mm)
    4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources