Arrow Electronic Components Online
09060009975|HARTING|simage
09060009975|HARTING|limage
Connector Accessories

09060009975

Connector Accessories Fixing Bracket Right Angle Thermoplastic

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fixing Bracket
  • Body Orientation
    Right Angle
  • Material
    Thermoplastic
  • Product Length (mm)
    13.3
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    16.1

Documentation and Resources

Datasheets
Design resources