Cable Accessories
09000005357
Cable Accessories Cable Entry Seal Thermoplastic Black
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Cable Entry Seal
Color
Black
Body Material
Thermoplastic
Product Diameter (mm)
21
Product Length (mm)
33

