Connector Headers and PCB Receptacles
0878914001
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
MolexOther Part Names : 878914001
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
40
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
0.97
Product Length (mm)
101.6
Product Depth (mm)
2.51
Product Height (mm)
8.33
Tradename
KK
Tail Length (mm)
2.97
Mounting
Through Hole

