Connector Headers and PCB Receptacles
0878321010
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot/Dual Side Slots
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tube
Product Weight (g)
0.467
Product Length (mm)
12.65
Product Depth (mm)
6.3
Product Height (mm)
7.6
Tradename
Milli-Grid
Mounting
Surface Mount

