Connector Headers and PCB Receptacles
0878311220
Conn Shrouded Header (4 Sides) HDR 12 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
MolexOther Part Names : 878311220
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot/Dual Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Tube
Product Weight (g)
0.625
Product Length (mm)
14.65
Product Depth (mm)
6.3
Product Height (mm)
6.4
Tradename
Milli-Grid
Contact Plating Thickness
2.5um
Tail Length (mm)
2.5
Mounting
Through Hole

