Connector Headers and PCB Receptacles
0877592075
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
MolexOther Part Names : 877592075
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Weight (g)
0.495
Product Length (mm)
19.9
Product Depth (mm)
5.4
Product Height (mm)
6.5
Tradename
Milli-Grid
Mounting
Surface Mount

