Connector Headers and PCB Receptacles
0877581416
Conn Unshrouded Header HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tray
MolexOther Part Names : 877581416
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
14
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
125V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Tray
Product Weight (g)
0.354
Product Length (mm)
13.9
Product Depth (mm)
4
Product Height (mm)
5.5
Tradename
Milli-Grid
Contact Plating Thickness
0.381um
Tail Length (mm)
2.6
Mounting
Through Hole

