You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
0862.8104|SCHURTER|limage
0862.8104|SCHURTER|simage
Accesorios para interruptor

0862.8104

Switch Access Round Button Tactile Switch Bag

SCHURTER
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Button
  • Switch Type
    Tactile Switch
  • Color
    Blue
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Height (mm)
    10.75

Documentation and Resources

Datasheets
Design resources