Arrow Electronic Components Online
083765|AMPHENOLRF|simage
083765|AMPHENOLRF|limage
Backshells

083-765

Hood 180° Nickel Brass

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Backshells
  • Connector Type
    Connector RF
  • Angular Function
    180°
  • Body Material
    Brass
  • Body Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Style
    Hood

Documentation and Resources

Datasheets
Design resources