0828030.ZXISOP
Fuse Cartridge 30A 1000V Bolt Down Flat 39.2 X 12.25 X 13.5mm Fiberglass Tray UKCA Automotive AEC-Q200
Littelfuse828 Series High Voltage Cartridge Fuses 1000 Vdc, 10x38mm, AECQ200 for Automotive Applications
On-board charger, Battery pack/distribution
Features:
• Rated for 1,000 Vdc with interrupting rating of 10,000A and 15A-30A nominal current rating in a small package
• Littelfuse Internal AECQ200 compliance
• End caps with integrated stand-off leads & bolt down
• Compact body size of 10x38mm
• Operating temperature range from -55˚C to 125˚C
Benefits:
• Suitable for use as over-current protection in the high-voltage DC output (up to 1,000V) of the On-Board Charger and in the DC/DC converter
• Eliminates the need for mounting accessories or lead-forming processes
• Provides reliable protection in extreme temperature environments
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.20
Automotive
Yes
PPAP
Unknown
Type
Cartridge
Application
Power Distribution Protection
Fuse Size (mm)
39.2 X 12.25 X 13.5
Current Rating (A)
30
Maximum Voltage Rating (V)
1000
Maximum DC Voltage Rating (V)
1000
Typical Melting I2t (A²S)
1500
Termination Style
Flat
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Seated Plane Height (mm)
13.5
Product Depth (mm)
12.25
Product Length (mm)
39.2
Product Height (mm)
13.5
Fuse Material
Fiberglass
Mounting
Bolt Down

