Arrow Electronic Components Online
08261X4THSF|BELMAGNC|simage
08261X4THSF|BELMAGNC|limage
Connector Telephone and Telecom

0826-1X4T-HS-F

Conn RJ-45 F 32 POS 1.02mm Solder RA Thru-Hole 80 Terminal 4 Port Tray

Bel Magnetic Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8537.10.91.70
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    80
  • Number of Contacts
    32
  • Number of Ports
    4
  • Number of Loaded Positions
    32
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Left/Right LED Color
    (Green|Orange)/Yellow
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Product Style
    Multiport
  • Product Length (mm)
    61.02
  • Product Depth (mm)
    33.02
  • Product Height (mm)
    14.99
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources