Arrow Electronic Components Online
0825372|PHENX_CO|simage
0825372|PHENX_CO|limage
Cable Markers

0825372

Conductor marker Sheet violet unlabeled can be labeled with BLUEMARK CLED BLUEMARK LED Plotter Mounting type clip on Cable diameter 1.9-3.1 mm Lettering field 30 x 4 mm

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Marker Color
    Violet
  • Material
    Polyamide
  • Product Length (mm)
    4
  • Product Depth (mm)
    4
  • Mounting
    Clip On

Documentation and Resources

Datasheets
Design resources