Arrow Electronic Components Online
0821784|PHENX_CO|simage
0821784|PHENX_CO|limage
Connector Accessories

0821784

Connector Accessories Unicard Sheet Straight

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Unicard Sheet
  • Connector Type
    Connector Terminal Blocks
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Product Weight (g)
    10.566
  • Product Length (mm)
    4.55
  • Product Depth (mm)
    4.55
  • Product Height (mm)
    9.7

Documentation and Resources

Datasheets
Design resources