Arrow Electronic Components Online
0826348|AMPHENOLRF|simage
0826348|AMPHENOLRF|limage
Connector RF

082-6348

Conn Type N Adapter F/F 0Hz to 11GHz 50Ohm ST Panel Mount Gold Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Type N Adapter
  • Gender
    F/F
  • Body Orientation
    Straight
  • Contact Gender
    F/F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 11G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    1000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag
  • Product Diameter (mm)
    22
  • Product Length (mm)
    38.1
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources