Connector Accessories
0819233
Connector Accessories Terminal Block Marker Straight Polyamide White
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3926.90.99.89
Automotive
No
PPAP
No
Type
Terminal Block Marker
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide
Color
White
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Product Weight (g)
7.1
Product Length (mm)
6.5
Product Depth (mm)
1.6
Product Height (mm)
11.45

