Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
4911.99.80.00
Automotive
No
PPAP
No
Type
Zack Marker Strip
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
6.4
Product Height (mm)
1.6

