Capacitor Silicon
08055J0R6QBTTR
Cap Silicon 0.6pF 50V 0±30ppm/°C 0.03pF SMD 0805 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
No
Capacitance Value
0.6pF
Tolerance
0.03pF
Voltage
50VDC
ESR (Ohm)
0.425
Equivalent Series Resistance Type
Low
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
2.01 X 1.27 X 0.93
Package/Case
0805
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
0±30
Product Length (mm)
2.01
Product Depth (mm)
1.27
Product Height (mm)
0.93

