Arrow Electronic Components Online
0805218|PHENX_CO|simage
0805218|PHENX_CO|limage
Connector Accessories

0805218

Connector Accessories Adhesive Polyester White

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Marker Strip
  • Material
    Polyester
  • Color
    White
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    90
  • Product Depth (mm)
    3.8

Documentation and Resources

Datasheets
Design resources